The Bourns CAT25-395JALF is an 8-resistor bussed network with a resistance value of 3.9MR and a tolerance of 5%. It is available in a 1608 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. Each network is comprised of 8 individual resistors, with a power rating of 62.5mW per element.
Bourns CAT25-395JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.9MR |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-395JALF to view detailed technical specifications.
No datasheet is available for this part.