The CAT25-682JALF is an 8-element bussed resistor network from Bourns, featuring a resistance of 6.8kR and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a 1608 case and is available in quantities of 4000 units per reel. The resistors are tin-plated and have a power rating of 62.5mW. The device is RoHS compliant.
Bourns CAT25-682JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-682JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
