The CAT25-685JALF is an 8-resistor bussed network from Bourns, featuring a 6.8MR resistance value and 5% tolerance. It is available in a 1608 package and is designed for surface mount applications. The network operates within a temperature range of -55°C to 125°C and has a maximum power per element of 62.5mW. The resistors are plated with tin and have a concave termination.
Bourns CAT25-685JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 6.8MR |
| Series | CAT25 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-685JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.