The CAT25-822JALF is an 8-resistor bussed network from Bourns, featuring a resistance value of 8.2kR and a tolerance of 5%. This component is designed for surface mount applications, with a package quantity of 4000 per reel and a maximum operating temperature of 125°C. The resistors are plated with tin and have a power per element of 62.5mW. The network is RoHS compliant and is suitable for use in a variety of electronic applications.
Bourns CAT25-822JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-822JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
