Surface mount thick film resistor array featuring 4 isolated elements with 0 Ohm resistance and 5% tolerance. This 8-pin component, packaged in an 0804 (2010 metric) case, offers a power rating of 62.5mW per element and a voltage rating of 50V DC. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel for automated assembly.
Bourns CAY10-000J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-000J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.