Bourns CAY10-100J4 technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 10R |
| Series | CAY10 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 1.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAY10-100J4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.