The Bourns CAY10-101J2LF is an isolated resistor network with a resistance of 100R and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 0404 case and is available in quantities of 10,000. The resistors are plated with tin and have a power per element of 31mW. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Bourns CAY10-101J2LF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Terminal Pitch | 1mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-101J2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.