Thick film resistor network featuring 4 isolated elements, each rated at 200 Ohms with a 5% tolerance and 0.125W (1/8W) power handling. This surface mount component utilizes a 0804 (2010 metric) case code with convex tin-plated terminals and a 0.5mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a temperature coefficient of ±250ppm/°C. Packaged in tape and reel, this RoHS compliant component is designed for automated assembly.
Bourns CAY10-201J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-201J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.