
Thick film resistor array featuring isolated circuitry with four 2.2k Ohm elements, each rated at 62.5mW and offering a 5% tolerance. This surface mount component utilizes a 0804 (2010 metric) case code with convex tin-plated terminals and a 0.5mm terminal pitch. Operating within a -55°C to 125°C temperature range, it boasts a 25V voltage rating and is supplied in tape and reel packaging.
Bourns CAY10-222J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-222J4LF to view detailed technical specifications.
No datasheet is available for this part.