
The Bourns CAY10-241J4LF is a 4-resistor isolated array with a resistance of 240 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is surface mountable. The array is packaged in a 0804 case and is available in quantities of 10,000. It is compliant with RoHS regulations and has a power per element of 62.5mW.
Bourns CAY10-241J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Pitch | 0.5mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-241J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
