
Surface mount thick film resistor array featuring 4 isolated resistors, each with a 270 Ohm resistance and 5% tolerance. This 8-pin component, housed in an 0804 (2010 metric) case, offers a power rating of 62.5mW per element and operates within a temperature range of -55°C to 125°C. Terminations are tin-plated and convex, with a terminal pitch of 0.5mm. The array is RoHS compliant and supplied in tape and reel packaging.
Bourns CAY10-271J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-271J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
