Isolated resistor network, featuring 4 elements with 33 Ohm resistance and 5% tolerance. This surface mount component utilizes thick film technology, offering a power rating of 62.5mW per element and a voltage rating of 25V. The 0804 case code (2010 metric) provides compact dimensions of 2mm length, 1mm depth, and 0.039 inch width. Operating temperature range spans from -55°C to 125°C, with a terminal pitch of 0.5mm and tin contact plating. RoHS compliant and supplied on tape and reel.
Bourns CAY10-330J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-330J4LF to view detailed technical specifications.
No datasheet is available for this part.