Surface mount resistor network featuring 4 isolated thick film elements, each with 36 ohm resistance and 5% tolerance. Operating temperature range from -55°C to 125°C, with a DC rated voltage of 25V and power per element of 62.5mW. Housed in an 0804 (2010 metric) case with tin contact plating and convex termination. Packaged in tape and reel for automated assembly.
Bourns CAY10-360J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-360J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.