Surface mount resistor network featuring 4 isolated elements, each with 47kR resistance and 5% tolerance. This component offers a 25V voltage rating and 62.5mW power per element, housed in an 0804 (2010 metric) case. With tin contact plating and a convex termination, it operates across a -55°C to 125°C temperature range. The 0.5mm terminal pitch and 2mm x 1mm x 0.45mm dimensions facilitate efficient board placement.
Bourns CAY10-473J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-473J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.