Surface mount resistor array featuring 4 isolated elements, each with a resistance of 51 Ohms and a 5% tolerance. This thick film component is housed in an 0804 case code (2010 metric) with tin contact plating and convex terminations. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 62.5mW per element and a 25V DC voltage rating. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Bourns CAY10-510J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 51R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-510J4LF to view detailed technical specifications.
No datasheet is available for this part.