Surface mount resistor array featuring thick film technology, offering 4 isolated elements with 0 Ohm resistance and a 5% tolerance. Designed for 1206 case code (3216 metric), this component operates across a -55°C to 125°C temperature range with a 50V DC rating and 62.5mW power per element. Convex tin-plated terminals facilitate reliable surface mounting, packaged in tape and reel for efficient assembly.
Bourns CAY16-000J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-000J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
