Surface mount resistor network featuring 8 isolated resistors, each with 1kR resistance and 5% tolerance. This component is housed in a 1506 (3816 metric) package with convex tin-plated terminals and a 0.5mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 31mW power per element and is supplied in tape and reel packaging.
Bourns CAY16-102J8LF technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.5mm |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-102J8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.