Surface mount thick film resistor array featuring 11kR resistance with 5% tolerance. This isolated circuit type array offers 4 independent resistors within a 1206 (3216 metric) molded package. Operating temperature range spans -55°C to 125°C, with each element rated for 62.5mW power. Convex tin-plated terminals and a 0.8mm terminal pitch facilitate reliable soldering.
Bourns CAY16-113J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 11kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-113J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.