
Thick film resistor array featuring 4 isolated elements, each with 220 Ohm resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and offers a 50V DC rated voltage. The 1206 (3216 metric) case code houses four 0603-sized resistors with a 0.8mm terminal pitch and convex termination. Rated at 62.5mW per element, this RoHS compliant array is supplied on tape and reel.
Bourns CAY16-221J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-221J4LF to view detailed technical specifications.
No datasheet is available for this part.