
Surface mount resistor network featuring 4 isolated elements, each with 24 Ohm resistance and 5% tolerance. This component is housed in a 1206 (3216 metric) case with convex tin-plated terminals and a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 62.5mW per element and a 50V DC rated voltage. The unit is supplied on tape and reel, is RoHS compliant, and measures 0.126 inches in length, 0.063 inches in width, and 0.024 inches in height.
Bourns CAY16-240J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 24R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-240J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
