Surface mount thick film resistor array featuring 4 isolated circuits, each with 26.7kR resistance and 1% tolerance. This 1206 (3216 metric) package offers a terminal pitch of 0.8mm and convex termination with tin plating. Operating temperature range is -55°C to 125°C, with 62.5mW power per element. The component is RoHS compliant and supplied in tape and reel packaging.
Bourns CAY16-2672F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 26.7kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-2672F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.