Thick film resistor array featuring 4 isolated elements, each with 33.2 Ohm resistance and 1% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and offers a power rating of 62.5mW per element. The 1206 (3216 metric) case size with convex SMD termination and tin contact plating ensures reliable mounting. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Bourns CAY16-33R2F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33.2R |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-33R2F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.