
Surface mount thick film resistor array featuring 39 Ohm resistance with a 5% tolerance. This isolated circuit type offers 4 resistors, each rated at 62.5mW power per element, within a 1206 (3216 metric) case. Operating across a -55°C to 125°C temperature range, it utilizes tin contact plating and a convex termination. Packaged in tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Bourns CAY16-390J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-390J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
