Bourns CB85A1B technical specifications.
| Max Current Rating | 25A |
| Max Voltage Rating | 28VDC |
| Cut-Off Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cut-Off Temperature Accuracy | ±5°C |
| Holding Temperature | 25°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CB85A1B to view detailed technical specifications.
No datasheet is available for this part.