Bourns CC/CM453232-LAB1 technical specifications.
| Inductance Range | 0.1uH to 1000uH |
| Number of Inductor | 25 X 10 |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | CM453232 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CC/CM453232-LAB1 to view detailed technical specifications.
No datasheet is available for this part.