
General purpose fixed inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core, unshielded chip inductor is designed for surface mount applications in an 1812 (4532) case code. It offers a maximum DC current rating of 550mA, a DC resistance of 500mΩ, and a Q factor of 10 at 2.52MHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 22MHz. This RoHS compliant component is supplied on tape and reel.
Bourns CC453232-100KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 22MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.