
General purpose fixed inductor featuring 100µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. It offers a maximum DC current rating of 180mA and a DC resistance of 4 Ohms. The inductor is housed in an 1812 (4532 metric) SMD package, is unshielded, and is RoHS compliant.
Bourns CC453232-101KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 90mA |
| Current Rating | 180mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 8MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
