Bourns CC453232-150KL technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Height | 3.2mm |
| Inductance | 15uH |
| Length | 4.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-150KL to view detailed technical specifications.
No datasheet is available for this part.