Surface mount wirewound fixed inductor with 150uH inductance and 10% tolerance. Features a 6.5 Ohm DC resistance, 0.14A max DC current, and a Q factor of 20 at 796kHz. Operates within a -40°C to 125°C temperature range, housed in an 1812 case code with ferrite core. RoHS compliant and packaged on tape and reel.
Bourns CC453232-151KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.5R |
| Height | 3.2mm |
| Inductance | 150uH |
| Length | 4.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.