Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, tested at 796kHz. This wirewound ferrite core component offers a 20 Q-factor and a maximum DC current of 120mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 7.5 Ohms. Packaged in an 1812 (4532 metric) case, it is suitable for tape and reel packaging.
Bourns CC453232-181KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5R |
| Height | 3.2mm |
| Inductance | 180uH |
| Length | 4.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-181KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.