Surface mount fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, 1.05A current rating, and 110mΩ DC resistance. Operates within a -40°C to 125°C temperature range and has a Q factor of 10 at 7.96MHz. Packaged in an 1812 case size for tape and reel delivery.
Bourns CC453232-1R0KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 110mR |
| Height | 0.126inch |
| Inductance | 1uH |
| Length | 4.2mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-1R0KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.