
Surface mount fixed inductor featuring 1.8µH inductance with a 10% tolerance, designed for general purpose applications. This wirewound ferrite core component operates with a maximum DC current of 900mA and a DC resistance of 160mΩ. It boasts a Q factor of 10 at 7.96MHz and a self-resonant frequency of 100MHz, housed in an 1812 case code. Operating temperature range is -40°C to 125°C, with RoHS compliance and tape and reel packaging.
Bourns CC453232-1R8KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 160mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 1.8uH |
| Length | 4.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-1R8KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.