Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance. This wirewound ferrite core component operates with a Q factor of 10 at 2.52MHz, offering a maximum DC current rating of 370mA and a DC resistance of 900mΩ. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Bourns CC453232-220KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 18MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.