Surface mount wirewound fixed inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 120mA DC current rating, and 9Ω DC resistance. Operating temperature range is -40°C to 125°C. This unshielded component is supplied in 1812 package size on tape and reel.
Bourns CC453232-221KL technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 9R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Length | 4.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.