Surface mount fixed inductor featuring 390µH inductance with a 10% tolerance. This wirewound ferrite core component operates with a DC current rating of 85mA and a DC resistance of 14 Ohms. Designed for surface mounting in an 1812 case code, it offers a Q factor of 20 at 796kHz and a self-resonant frequency of 3MHz. Operating temperature range spans from -40°C to 125°C.
Bourns CC453232-391KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 14R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 390uH |
| Length | 4.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-391KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.