
Surface mount fixed inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, 750mA current rating, and 0.22Ω DC resistance. Operating temperature range is -40°C to 125°C. Packaged in an 1812 case code, this unshielded component is supplied on tape and reel.
Bourns CC453232-3R3KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 220mR |
| Height | 0.126inch |
| Height - Seated (Max) | 0.134inch |
| Inductance | 3.3uH |
| Length | 0.177inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-3R3KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.