Surface mount general purpose fixed inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 1812 case size (4.5mm x 3.2mm), and 260mA maximum DC current rating. Operates within a -40°C to 125°C temperature range, with a DC resistance of 1.9Ω. This unshielded component is supplied on tape and reel, is RoHS compliant, and has a self-resonant frequency of 11.5MHz.
Bourns CC453232-470KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 140mA |
| Current Rating | 260mA |
| DC Resistance (DCR) | 1.9R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 47uH |
| Length | 0.177inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.