Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a Q factor of 20 at 796kHz, offering a maximum DC current of 75mA and a DC resistance of 16Ω. Packaged in an 1812 case, it supports a wide operating temperature range from -40°C to 125°C and is supplied on tape and reel.
Bourns CC453232-471KL technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 75mA |
| DC Resistance (DCR) | 16R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 470uH |
| Length | 4.2mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.