
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance. This wirewound ferrite core component operates with a 220mA DC current rating and 2.6Ω DC resistance. Designed for general-purpose applications, it boasts a self-resonant frequency of 10MHz and a test frequency of 2.52MHz. The 1812 case code (4.2mm x 3.2mm x 3.2mm) facilitates easy surface mounting, and it is supplied in tape and reel packaging.
Bourns CC453232-680KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 4.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
