Bourns CD-LAB5 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CD214C, CD214L |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD-LAB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
