Bourns CD0402-T15C technical specifications.
| Package/Case | 0402 |
| Clamping Voltage | 37.7V |
| Max Surge Current | 7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CD042 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0402-T15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.