Bourns CD0805-B0130 technical specifications.
| Package/Case | 0805 |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Package Quantity | 12000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0805-B0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.