Bourns CD0805-B0245 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 30uA |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Peak Non-Repetitive Surge Current | 3A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD0805-B0245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.