
The CD2010-B140 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 40V. It can handle a maximum forward surge current of 70A and a maximum forward current of 1A. The diode is packaged in a surface mount R-PDSO-R2 package and is RoHS compliant. It measures 4.6mm in length, 2.3mm in width, and 1.25mm in height.
Bourns CD2010-B140 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 1.25mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD2010-B140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
