Bourns CD2010-B160 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 1.25mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD2010-B160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
