
The CD214A-B260LF diode is a general purpose rectifier with a maximum operating temperature of 125°C and a maximum reverse voltage of 60V. It has a maximum average rectified current of 2A and a maximum forward surge current of 50A. The device is packaged in a surface mount SMA package and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
Bourns CD214A-B260LF technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B260LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.