Bourns CD214A-B340LF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Contact Plating | Tin |
| Forward Current | 3A |
| Height | 0.095inch |
| Length | 0.179inch |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.115inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B340LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
