The CD214A-B350LF is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 500uA. The diode is packaged in a surface mount SMA package and is RoHS compliant. It can handle a maximum forward current of 3A and a maximum surge current of 100A.
Bourns CD214A-B350LF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Contact Plating | Tin |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-B350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
