
The CD214A-FS1200 is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The diode's reverse recovery time is 25ns, making it suitable for high-frequency applications. The CD214A-FS1200 is packaged in a DO-214AC package and is available in quantities of 7500 per reel.
Bourns CD214A-FS1200 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-FS1200 to view detailed technical specifications.
No datasheet is available for this part.