
Unidirectional transient voltage suppressor diode with 400W peak pulse power and 23.5A peak pulse current. Features a 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. This silicon diode offers ESD protection and operates within a -55°C to 150°C temperature range. Packaged in a DO-214AC (SMA) surface-mount plastic case with tin plating, it is supplied on tape and reel.
Bourns CD214A-T10ALF technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 23.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD214A-T10ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.